Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.640 |
| 5+ | €85.180 |
| 10+ | €78.540 |
| 25+ | €71.890 |
| 50+ | €70.450 |
Product Information
Product Overview
V2-5.0-0-SP-SM is a Versafit V2 heat-shrinkable tubing. It is a cost-effective, environmentally friendly choice for many commercial applications. V2 tubing is made from a specially formulated, crosslinked polyolefin with low recovery temperature, excellent flexibility, and high flame-retardance (VW-1). Compared to noncrosslinked materials, V2 tubing has a higher temperature rating and exhibits better thermal stability and resistance to physical abuse. V2 tubing performs a variety of functions in commercial applications: Electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wires for very flexible light-duty harnesses. Strain-relieves electrical wire connections for long-term reliability. V2 tubing offers a faster, easier, more reliable replacement for moulding in place, dip coating, and tape wrapping. V2 is UL-recognized and CSA certified at 125°C, 600 V, with UL VW-1 and CSA OFT flame retardancy ratings.
- 2:1 shrink ratio, single wall tubing
- Low shrink temperature reduces installation time, risk of damage to temperature sensitive components
- Very flexible; doesn’t easily wrinkle when bent
- Highly flame-retardant
- Hot stamps extremely well
- Free of PBBs and PBBOs and PBBEs which are classified as environmentally hazardous substances
- Continuous operating temperature from –30°C up to +125°C
- Minimum shrink temperature: +70°C
- Minimum full recovery temperature: +90°C
- Black colour tubing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2:1
5.6mm
328ft
0.1"
PO (Polyolefin)
No SVHC (21-Jan-2025)
0.22"
Black
100m
2.5mm
Versafit V2 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate