Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYTECH
Manufacturer Part NoMAGIC RUBBER 500
Order Code1662769
Also Known AsGTIN UPC EAN: 08032853652633
Technical Datasheet
152 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.820 |
6+ | €66.570 |
24+ | €65.260 |
Price for:Each
Minimum: 1
Multiple: 1
€70.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYTECH
Manufacturer Part NoMAGIC RUBBER 500
Order Code1662769
Also Known AsGTIN UPC EAN: 08032853652633
Technical Datasheet
Potting Compound Type-
Dispensing MethodBottle
Compound ColourGrey
Volume500ml
Weight-
Product Range-
SVHCDecamethylcyclopentasiloxane (17-Jan-2022)
Product Overview
The MAGIC RUBBER 500 is a magic rubber bi-component liquid Insulating Rubber which within a few minutes takes on the consistence of an insulating and sealing rubber with high dielectric, thermal, mechanical and elastic properties. Operating temperature 90°C, sealing installation possible in humid environments and flooded wells. Grey/black flexible rubber appearance with infinite shelf life.
- For installations up to 1 kV
- No shelf life, even when the bottles have been opened
- Shore A: 30 (after 24 hours)
- Di-electric strength <gt/> 20kV/mm
- Cross linking time: 15 minutes at 23°C
- Volume resistivity: <gt/>2.10¹⁵ Ωcm
- Operating temperature: -60°C / +200°C
- Also ideal for casts and moulds
- Low smoke, toxic and corrosive gas emmissions
- Non-toxic: requires no hazard labelling
Applications
Industrial
Technical Specifications
Potting Compound Type
-
Compound Colour
Grey
Weight
-
SVHC
Decamethylcyclopentasiloxane (17-Jan-2022)
Dispensing Method
Bottle
Volume
500ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75