Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.270 |
12+ | €51.020 |
Price for:Each
Minimum: 1
Multiple: 1
€54.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYTECH
Manufacturer Part NoTECHNO GEL GUM
Order Code2508162
Technical Datasheet
Potting Compound TypePolymeric Gel
Dispensing MethodBottle
Compound ColourBlue
Volume1l
Weight-
Product Range-
Product Overview
- For installations up to 1 kV
- Re-enterable
- No shelf life, even when the bottles have been opened
- Suitable for high temperatures
- IP68 in suitable casings
- Even suitable for high depths under water
- Waterproof <gt/> 1 MPa
- Di-electric strength <gt/> 21kV/mm
- Cross linking time: 10 minutes at 25°C
- Volume resistivity: <gt/>2.10¹⁵ Ωcm
- Operating temperature: -60°C / +200°C
- Overload temperature for short periods: up to 250°C
- Mould and UV resistant
- Halogen-free
- Non-toxic: requires no hazard labelling
- Vibration resistant, can act as a damper
- Suitable for installation in salt water (sea) and in chlorinated water (pools)
Technical Specifications
Potting Compound Type
Polymeric Gel
Compound Colour
Blue
Weight
-
SVHC
No SVHC (17-Jan-2022)
Dispensing Method
Bottle
Volume
1l
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1