Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.160 |
5+ | €25.430 |
20+ | €23.900 |
Price for:Each
Minimum: 1
Multiple: 1
€27.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYTECH
Manufacturer Part NoWONDER FLUID
Order Code2508164
Technical Datasheet
Potting Compound TypePolymeric Gel
Dispensing MethodCartridge
Compound ColourGreen
Volume210ml
Weight-
Product Range-
SVHCDecamethylcyclopentasiloxane (17-Jan-2022)
Product Overview
- For installations up to 1 kV
- Fits any standard gun
- Re-enterable
- No shelf life
- Does not solidify when opened
- No waste
- IP68 in suitable casings
- Di-electric strength <gt/> 23kV/mm
- Cross linking time: 10 minutes at 23°C
- Operating temperature: -60°C / +200°C
- Installation temperature: -40°C / +110°C
- Gel: UL 94-HB
- Non-toxic: requires no hazard labelling
- Suitable for installation in salt water (sea) and in chlorinated water (pools)
Technical Specifications
Potting Compound Type
Polymeric Gel
Compound Colour
Green
Weight
-
SVHC
Decamethylcyclopentasiloxane (17-Jan-2022)
Dispensing Method
Cartridge
Volume
210ml
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4