Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRCF
Manufacturer Part NoPL6X
Order Code3401382
Also Known AsGTIN UPC EAN: 8024530004972
Transformer Power Tappings0
Frequency Response Min70Hz
Frequency Response Max20kHz
External Height-
External Width204mm
External Depth73mm
Product Range0
SVHCTo Be Advised
Product Overview
The PL6X is a ceiling speakers featuring elegant and innovative design that can be flush-mounted in false ceilings or panels. Incorporating a 160 mm (6”) loudspeaker, and a coaxial 25 mm (1”) tweeter placed on a bridge support. The speakers are equipped with a line transformer that enables direct connection to constant voltage systems at 70 V or 100 V.
- Recommended for speech and background-music reproduction
- Music power/RMS: 24W/12W
- Low impedance (8Ω) or 100V
- Built-in multi-tapped transformer for 100/70V constant voltage connection
- Three hooks mounting system (no screws or other attachment elements)
- Body in self-extinguishing (UL 94V-0) plastic and front metal grille RAL 9003 White
- IP 44 protection
Technical Specifications
Transformer Power Tappings
0
Frequency Response Max
20kHz
External Width
204mm
Product Range
0
Frequency Response Min
70Hz
External Height
-
External Depth
73mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.53