Print Page
421 In Stock
1.200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.770 |
10+ | €2.770 |
100+ | €2.630 |
250+ | €2.580 |
500+ | €2.520 |
1000+ | €2.470 |
Price for:Each
Minimum: 1
Multiple: 1
€3.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREAN
Manufacturer Part NoRT4FC-B
Order Code1813719
Product RangeTINY xlr
Also Known AsGTIN UPC EAN: 7613187010217
Technical Datasheet
No. of Contacts4Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeTINY xlr
Product Overview
The RT4FC-B is a 4-pole Female TINY XLR Cable Connector with black metal shell, POM strain relief and gold-plated bronze contacts. It has PA insert, ABS/TPU bushing and nickel-plated zinc die-cast shell. This connector features intuitive and rugged locking mechanism that provides secure locking system, shielded system provides high noise immunity and EMI protection. Keyed insert and strain relief to avoid mispositioning/rotation of insert respectively cable.
- Easy to assemble
- <lt/>10mΩ Contact resistance
- <gt/>1GΩ Isolation resistance
- <lt/>5A Current rating per contact
- Solderability complies with IEC 68-2-20 standard
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
TINY xlr
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007