Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-783.3-0.5
Order Code1793140
Product RangeR-78xx-0.5 Series
Technical Datasheet
200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.970 |
5+ | €7.730 |
10+ | €7.600 |
50+ | €6.980 |
100+ | €6.780 |
250+ | €6.640 |
Price for:Each
Minimum: 1
Multiple: 1
€7.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-783.3-0.5
Order Code1793140
Product RangeR-78xx-0.5 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
DC / DC Converter Output TypeFixed
Product RangeR-78xx-0.5 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max32V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R-783.3-0.5 is a 1-output non-isolated PoL Switching Regulator, ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. Low ripple and noise figures and short-circuit, overload and over-temperature protection round off the specifications of this versatile converter series.
- Efficiency up to 97%, non-isolated, no need for heatsinks
- Pin-out compatible with LM78XX linear regulators
- Very low profile
- Short-circuit protection, thermal shutdown
- Low ripple and noise
- High efficiency
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.65W
Output Current Max
500mA
Product Range
R-78xx-0.5 Series
Input Voltage DC Min
4.75V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
Technical Docs (2)
Alternatives for R-783.3-0.5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019