Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-785.0-1.0
Order Code1793143
Product RangeR-78xx-1.0 Series
Technical Datasheet
688 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.130 |
5+ | €8.210 |
10+ | €7.940 |
20+ | €7.690 |
50+ | €7.450 |
Price for:Each
Minimum: 1
Multiple: 1
€9.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-785.0-1.0
Order Code1793143
Product RangeR-78xx-1.0 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
DC / DC Converter Output TypeFixed
Product RangeR-78xx-1.0 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6.5V
Input Voltage DC Max18V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R-785.0-1.0 is a 1-output non-isolated PoL Switching Regulator/DC/DC-Converter, ideally suited to replace 1A 78xx linear regulators and are pin compatible. Efficiencies of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs.
- Efficiency up to 94%, no need for heatsinks
- Pin-out compatible with LM78XX linear regulators
- Low profile
- Short-circuit protection, thermal shutdown
- Low ripple and noise
- High efficiency
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current Max
1A
Product Range
R-78xx-1.0 Series
Input Voltage DC Min
6.5V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
18V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019