Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78AA5.0-0.5SMD-R
Order Code2760748
Product RangeR-78AA-0.5 Series
Technical Datasheet
83 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.540 |
5+ | €9.190 |
10+ | €9.050 |
50+ | €8.700 |
100+ | €8.560 |
250+ | €8.270 |
Price for:Each
Minimum: 1
Multiple: 1
€9.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78AA5.0-0.5SMD-R
Order Code2760748
Product RangeR-78AA-0.5 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Output Power Max4W
Output Voltage Min3V
Output Voltage Max8V
Output Current Max500mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min6.5V
Input Voltage DC Max32V
Height8.8mm
Depth15.3mm
Width9.6mm
Product RangeR-78AA-0.5 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4W
Output Voltage Max
8V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
32V
Depth
15.3mm
Product Range
R-78AA-0.5 Series
DC / DC Converter Type
Surface Mount DIP
Output Voltage Min
3V
Output Current Max
500mA
Input Voltage DC Min
6.5V
Height
8.8mm
Width
9.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for R-78AA5.0-0.5SMD-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027