Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78B5.0-1.0
Order Code1793161
Product RangeR-78Bxx-1.0 Series
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.550 |
5+ | €9.580 |
10+ | €9.290 |
20+ | €8.990 |
50+ | €8.690 |
Price for:Each
Minimum: 1
Multiple: 1
€10.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78B5.0-1.0
Order Code1793161
Product RangeR-78Bxx-1.0 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
DC / DC Converter Output TypeFixed
Output Current Max1A
Product RangeR-78Bxx-1.0 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6.5V
Input Voltage DC Max32V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R-78B5.0-1.0 is a 1-output non-isolated PoL Switching Regulator, ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. Low ripple and noise figures and a short-circuit input current of typically only 10mA round off the specifications of this versatile converter series.
- Efficiency up to 97%, non-isolated, no need for heatsinks
- Pin-out compatible with LM78XX linear regulators
- Low profile
- Short-circuit protection, thermal shutdown
- Low ripple and noise
- High efficiency
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
DC / DC Converter Output Type
Fixed
Product Range
R-78Bxx-1.0 Series
Input Voltage DC Min
6.5V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004