Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78C3.3-1.0
Order Code1903039
Product RangeR-78Cxx-1.0 Series
Technical Datasheet
235 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.200 |
5+ | €10.230 |
10+ | €9.900 |
20+ | €9.590 |
50+ | €9.270 |
Price for:Each
Minimum: 1
Multiple: 1
€11.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78C3.3-1.0
Order Code1903039
Product RangeR-78Cxx-1.0 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3.3W
Output Voltage Nom3.3V
Output Current Max1A
DC / DC Converter Output TypeFixed
Product RangeR-78Cxx-1.0 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max42V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R-78C3.3-1.0 is a 1-output Non-isolated Switching Regulator with non standard output voltage and wide input range. The R-78Cxx-1.0 series high efficiency regulator is ideally suited to replace 1A 78xx linear regulators and is pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat and the high input voltage is an useful feature.
- Efficiency up to 96%, no need for heatsinks
- Short-circuit protection, thermal shutdown
- Non standard outputs available as specials
- Low ripple and noise
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3.3W
Output Current Max
1A
Product Range
R-78Cxx-1.0 Series
Input Voltage DC Min
7V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
42V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002