Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78E3.3-0.5
Order Code2218602
Product RangeR-78E Series
Technical Datasheet
591 In Stock
1.680 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.980 |
5+ | €3.480 |
10+ | €3.340 |
20+ | €3.190 |
50+ | €3.130 |
Price for:Each
Minimum: 1
Multiple: 1
€3.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78E3.3-0.5
Order Code2218602
Product RangeR-78E Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
DC / DC Converter Output TypeFixed
Product RangeR-78E Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6V
Input Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R-78E3.3-0.5 is a 1-output non-isolated PoL DC/DC Converter features high start-up current capability, short-circuit protection and efficiency up to 92%. Pin compatible with 78 series regulators.
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.65W
Output Current Max
500mA
Product Range
R-78E Series
Input Voltage DC Min
6V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002729