Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR1S-0505
Order Code1793120
Product RangeR1S Series
Technical Datasheet
6 In Stock
120 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.620 |
5+ | €6.800 |
10+ | €6.580 |
20+ | €6.370 |
50+ | €6.160 |
Price for:Each
Minimum: 1
Multiple: 1
€7.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR1S-0505
Order Code1793120
Product RangeR1S Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.7mm
DC / DC Converter MountingSurface Mount Device
Height6.7mm
Depth12.75mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeR1S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R1S-0505 is a 1-output board-mount isolated Unregulated DC to DC Converter suitable for fully automated assembly. The 1W R1S converter is of the enclosed open frame type, i.e. it is not potted. The converter is typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required.
- 1kVDC Isolation
- Efficiency up to 84%
- Built-in EN55022 class A filter
- -40 to +100°C Operating temperature range
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
12.75mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.7mm
Height
6.7mm
Input Voltage DC Min
4.5V
Product Range
R1S Series
Technical Docs (2)
Alternatives for R1S-0505
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012