Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRAC04-24SA
Order Code1793176
Product RangeRAC04-A Series
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €26.810 |
5+ | €25.740 |
10+ | €25.460 |
50+ | €25.180 |
100+ | €24.680 |
Price for:Each
Minimum: 1
Multiple: 1
€26.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC04-24SA
Order Code1793176
Product RangeRAC04-A Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max4W
Output Voltage - Output 124VDC
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeAdjustable
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Width27mm
Height36.7mm
Depth17.1mm
Product RangeRAC04-A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RAC04-24SA is a 1-output 4W PCB mount AC/DC Converter with adjustable output voltage. It features ultralow no load power consumption, short-circuit, overload and output overvoltage protection as well as a built-in EMC Class B filter.
- Ultra compact AC-DC power supply
- Universal input voltage range
- 3kVAC Isolation
- Very low no load input current
- 100MΩ Minimum isolation resistance
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4W
Output Current - Output 1
167mA
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Adjustable
Input Voltage AC Max
264V
Height
36.7mm
Product Range
RAC04-A Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Width
27mm
Depth
17.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026