Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRAC04NE-24SK/277
Order Code4644709
Product RangeRAC04NE-K/277 Series
Technical Datasheet
35 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.350 |
| 5+ | €11.340 |
| 10+ | €11.330 |
| 50+ | €11.320 |
| 100+ | €11.090 |
| 250+ | €10.870 |
Price for:Each
Minimum: 1
Multiple: 1
€11.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC04NE-24SK/277
Order Code4644709
Product RangeRAC04NE-K/277 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial, Household, LED Lighting
No. of Outputs1 Output
Output Power Max4W
Output Voltage - Output 124VDC
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width24mm
Height18mm
Depth37mm
Product RangeRAC04NE-K/277 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RAC04NE-24SK/277 is a RAC04NE-K/277 series, exceptionally robust AC/DC converter module. This encapsulated and potted THT-solder mount AC/DC power supply is specially designed for continuous operation under significantly expanded operating conditions. Suitable for building and home automation, datacom and telecom, E-mobility, energy, industrial and automation, infrastructure, intralogistics, lighting, test and measurements, Recom pinning identifier (P3) applications.
- 85-305V AC input with a full load up to +80°C
- 24V DC output voltage and 79% typ efficiency
- 167mA nom output current and 250mA max boost current
- Supports OCP, OVP, SCP protections
- Certifications:CB, CE, EN 55032, EN 60335-1, EN 61347-1, EN 62368-1, UL 62368-1
- Enhanced surge ratings of 2kV (L-N); 4kV (L-PE)
- OVC III overvoltage category up to 3000m altitude
- EN55032 class B; floating or earth referenced
- 4W continuous output power and 3 year warranty
- Dimension (THT-mount): 37.0 x 24.0 x 18.0mm (1.45 x 0.94 x 0.70inch)
Technical Specifications
Power Supply Applications
ITE, Industrial, Household, LED Lighting
Output Power Max
4W
Output Current - Output 1
167mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
18mm
Product Range
RAC04NE-K/277 Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
24mm
Depth
37mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0278