Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRAC05E-12SK
Order Code3858955
Product RangeRAC05E-K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
12+ | €7.440 |
Price for:Each
Minimum: 12
Multiple: 12
€89.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC05E-12SK
Order Code3858955
Product RangeRAC05E-K Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 112VDC
Output Current - Output 1417mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width24mm
Height18mm
Depth37mm
Product RangeRAC05E-K Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Economical RAC05E-K series 5W 1.46" x 0.95" single output AC/DC converter module designed to meet general purpose requirements for ITE and office use as well as household applications or light industrial automation processes with less than 0.1W no-load power consumption. The AC/DC module hold UL and CB certifications to the IEC 62368-1 standard and to EN 60335-1 for household applications.
- Input voltage range of 90 to 264VAC
- 12VDC output voltage
- 417mA output current
- 78% typ efficiency
- Primary side regulated
- Standard industry pinout
- Full load operation of -25 to 55°C
- No load power consumption <lt/>100mW
- Household and ITE certified
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
5W
Output Current - Output 1
417mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
18mm
Product Range
RAC05E-K Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
24mm
Depth
37mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0264