Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.590 |
5+ | €9.480 |
10+ | €9.280 |
20+ | €9.060 |
50+ | €8.840 |
Product Information
Product Overview
RACM16E-3.3SK/277 is a RACM16E-K/277 series AC to DC power supply. It features a compact 1”x2” standard footprint with corresponding pinning [P12] or with stranded wires. It operates with CV/CC constant current limited overcurrent protection, suitable for driving nonlinear loads. Designed for cost-effectiveness, these encapsulated modules deliver a full 16W output power at temperatures up to 65°C and accommodates extended nominal input voltage ratings from 100-277VAC with OVCIII conditions. With a safety agency-rated temperature range up to +85°C it ensures reliable performance. Certified with 2MOPP for altitudes up to 4000m, it also meets touch current limits for BF usage in medical health care applications. Optimized for standby power usage the no load power consumption is less than 100mW. This power supply holds international safety certifications conforming to industrial IEC62368 and IEC61558 standards, medical UL/IEC/EN60601 standards, and household EN60335 standards.
- Input voltage range from 85 to 305VAC
- Output voltage is 3.3VDC
- Output current rated is 3640mA
- Efficiency is 78%
- THT print mount, encapsulated, potted
- Short circuit protection, overload protection and overvoltage protection
- 2.0 x 1.08 x 0.9" size
- 3 years warranty
Technical Specifications
ITE, Household, Laboratory, Medical & Industrial
12W
3.64A
-
-
85V AC to 305V AC
23mm
RACM16E-K/277 Series
1 Output
3.3V
-
-
Fixed
27.6mm
52.7mm
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate