Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.700 |
5+ | €17.100 |
10+ | €16.580 |
20+ | €16.050 |
50+ | €15.520 |
Product Information
Product Overview
RACM30-12DK/277 is a RACM30-K/277 series AC/DC module provides a leading thermally effective Power yield of 9.2Watts per inch³ at 60°C still air for continuous loads of 30Watts plus additional peak capability. This module operates in a temperature range of -40°C to 90°C in compliance with safety standards of medical MOPP, household-, industrial, and measurement markets. Safety reports rate the series as LPS limited power source and OVCIII for an operating altitude of up to 5000m. A comfortable margin to EMI Class B limits, even with outputs connected to the ground, ease system implementation for quick time-to-market without additional external circuitry such as fuses or filters. For designers, maximum flexibility for this encapsulated, solder-mountable module is pin-to-pin compatible with the well-established series RAC20-K.
- Input voltage range from 85 to 305VAC, output voltage is ±12VDC
- Output current is ±1250mA, efficiency is 86%
- Maximum load capacitance is ±8000μF
- Meets EN55032 “B” in PELV configuration
- No load power consumption is 100mW, output ripple and noise is 100mVp-p(20W BW)
- Overvoltage, overcurrent and short circuit protection
- Isolation voltage is 4KVAC
- Encapsulated & potted, through hole module
- EN60601-1-2, EN61204-3 compliant, EN55014-1/-2 compliant
- Dimension is 52.5 x 40.0 x 25.5mm, 3 year warranty
Technical Specifications
ITE, Household, Laboratory & Medical
30W
1.25A
-1.25A
-
85V AC to 305V AC
25.5mm
RACM30-K/277 Series
2 Output
12V
-12V
-
Adjustable, Fixed
40mm
52.5mm
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate