Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.770 |
| 5+ | €14.150 |
| 10+ | €13.520 |
| 50+ | €12.900 |
| 100+ | €11.570 |
| 250+ | €10.760 |
Product Information
Product Overview
The RCD-24-PL series LED driver DC/DC Converter Module features step-down constant current source designed for driving high power LEDs. The converter uses a pin less SMD open frame design to reduce size. Despite its compact size, the RCD-PL series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full ambient operating temperature and is designed for strip lighting, wall washers and fluorescent tube replacement designs, where a low profile and narrow width are demanded.
- SMD constant current LED driver
- Built-in class A or class B EMC filter
- Wide input and output voltage range
- Digital PWM and analogue voltage dimming
- Short circuit and over temperature protected
Applications
Lighting, LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE & Railway
12.25W
350mA
Surface Mount Device
4.5V
No SVHC (21-Jan-2025)
RCD-24 Series
35V
Analogue, PWM
Adjustable
36V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate