Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.740 |
5+ | €15.510 |
10+ | €15.270 |
50+ | €13.630 |
100+ | €13.460 |
250+ | €12.790 |
Product Information
Product Overview
The RCD-24 series LED driver DC/DC Converter Module features step-down constant current source designed for driving high power white LEDs. Standard output currents available to make this driver compatible with a wide range of LEDs. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature. Options include an wired version (W) and a version with built-in reference output voltage (Vref) to power sensors or for easy analogue dimming.
- Digital PWM and analogue voltage dimming
- Pinned or wired versions
- Wide input and output voltage range
- Short circuit protected
- IP67 Protection rating for wired version
- 96% Typical efficiency
- Final calibration tests prior to shipment ensures 100% reliability
Applications
Lighting, LED Lighting, HVAC
Warnings
Do not connect or disconnect the LED load while the converter is powered on. This may damage or reduce the lifetime of the LED. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE & Railway
12.25W
350mA
-
4.5V
No SVHC (21-Jan-2025)
RCD-24 Series
35V
Analogue
Adjustable
36V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate