Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.400 |
| 5+ | €15.120 |
| 10+ | €14.620 |
| 50+ | €13.380 |
| 100+ | €12.930 |
| 250+ | €12.470 |
Product Information
Product Overview
The RCD-24-1.20 is a 1-output 37.2W LED Driver with wide input and output voltage range. The RCD series is a step-down constant current source designed for driving high power white LEDs. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of LED dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LED's.
- Short-circuit protection
- Efficiency up to 96%
Applications
Lighting, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE & Railway
37.2W
1.2A
Through Hole
6V
No SVHC (21-Jan-2025)
RCD-24 Series
31V
-
Adjustable
36V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate