Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €90.290 |
5+ | €87.580 |
10+ | €84.870 |
Product Information
Product Overview
RPA40-11024SFR is a RPA40-FR series wide range input DC/DC converter especially designed for railway applications and are EN45545-2, EN50155, and UL/EN/IEC 62368-1 certified. With an input voltage range from 36 to 110VDC and a reinforced isolation barrier rated up to 3kVAC/1min, these high power density converters in a 2“ x 1“ case are particularly suited for rolling stock rail applications. Despite their small size, the RPA40-FR converters are fully specified devices with output currents up to 8 amps, up to 90% typical efficiency, no minimum load, UVLO, tight regulation, and low ripple/noise figures. The trimmable outputs are also fully protected against over-temperature, short circuits, overcurrent, and overvoltage.
- Input voltage range from 36 to 160VDC, output voltage of 24VDC
- Output current is 1666mA, efficiency is 88.5%, maximum load capacitance is 417µF
- Output power is 40W
- Six-sided continuous shield
- EN45545-2, EN50155, UL/IEC/EN62368-1 certified
- Dimension is 56.4 x 36.83 x 15.0mm
- 3 years warranty
Technical Specifications
ITE & Railway
-
1 Output
1.666A
-
3kV
Fixed, Adjustable
15mm
36VDC
RPA40-FR Series
DIP
40W
24V
-
Regulated
110V
36.83mm
56.4mm
160VDC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate