Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPM3.3-1.0-CT
Order Code3977366
Product RangeRPM-1.0 Series
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.780 |
| 5+ | €5.570 |
| 10+ | €5.490 |
| 50+ | €5.320 |
| 100+ | €5.190 |
| 250+ | €5.070 |
Price for:Each
Minimum: 1
Multiple: 1
€5.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPM3.3-1.0-CT
Order Code3977366
Product RangeRPM-1.0 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max3.3W
Output Voltage Nom3.3V
Output Current Max1A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min3V
Input Voltage DC Max17V
Depth12.19mm
Width12.19mm
Height3.75mm
Product RangeRPM-1.0 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RPM-1.0 series is a 1A single output non-isolated switching regulator power module with a full set of features including adjustable output, sequencing, soft-start control, on/off control and power good signals. The ultra-compact module has a profile of only 3.75mm, but with an efficiency of up to 99%, the device can operate at full load in ambient temperatures as high as +107°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.
- 3.3VDC output voltage, 3 to 17VDC input voltage
- High power density (L*W*H = 12.19mm x 12.19mm x 3.75mm)
- Wide operating temperature range from -40°C to 107°C at full load
- Thermally and EMI enhanced 25 pin LGA package
- Compact DOSA compatible footprint
- Low profile
- Internal operating frequency of 1.25MHz
- Designed to meet EN62368-1 standard
- Short circuit protection, overcurrent protection, overtemperature protection, undervoltage lockout
- Metal case, FR4 (UL94 V-0) PCB, copper with electrolytic nickel-gold solder pads
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
3V
Depth
12.19mm
Height
3.75mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Module
Output Power Max
3.3W
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
17V
Width
12.19mm
Product Range
RPM-1.0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011