Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPMGQ5.0-20
Order Code4155325
Product RangeRPMGQ-20 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.880 |
5+ | €55.170 |
10+ | €53.460 |
Price for:Each
Minimum: 1
Multiple: 1
€56.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPMGQ5.0-20
Order Code4155325
Product RangeRPMGQ-20 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeQuarter Brick
No. of Outputs1 Output
Output Power Max100W
Output Voltage Nom5V
Output Current Max20A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min18V
Input Voltage DC Max75V
Depth56.4mm
Width36.83mm
Height15mm
Product RangeRPMGQ-20 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RPMGQ5.0-20 is a RPMGQ-20 series non-isolated 20A DC/DC converter in a quarter brick package. The high efficiency and thermal design of the product means that minimal derating is required, even at high temperatures. The device is exceptionally suited for 24V, 28V, and 48V power rails as a point of load solution in a distributed power architecture. Trimmable output, remote sense, and remote control features as well as undervoltage lockout, overload, over-temperature, and short circuit protections are standard.
- Input voltage range from 18 to 75VDC, output voltage of 5VDC
- Efficiency is 95-97%, maximum load capacitance is 12000µF
- Vout adjustable range 3.3 to 8VDC
- Operating temperature derates to 120°C
- EN55032, class A and B certified
- Dimension is 36.83 x 34.04 x 15.0mm
- 3 year warranty
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
18V
Depth
56.4mm
Height
15mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Quarter Brick
Output Power Max
100W
Output Current Max
20A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
75V
Width
36.83mm
Product Range
RPMGQ-20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029