Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPX-0.5Q-CT
Order Code3976745
Product RangeRPX-0.5Q Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.170 |
| 5+ | €5.160 |
| 10+ | €5.150 |
| 50+ | €5.080 |
| 100+ | €4.550 |
| 250+ | €4.420 |
Price for:Each
Minimum: 1
Multiple: 1
€5.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPX-0.5Q-CT
Order Code3976745
Product RangeRPX-0.5Q Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Output Power Max17W
Output Voltage Min800mV
Output Voltage Max34V
Output Current Max500mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4V
Input Voltage DC Max36V
Height1.6mm
Depth3mm
Width5mm
Product RangeRPX-0.5Q Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
17W
Output Voltage Max
34V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Depth
3mm
Product Range
RPX-0.5Q Series
DC / DC Converter Type
Module
Output Voltage Min
800mV
Output Current Max
500mA
Input Voltage DC Min
4V
Height
1.6mm
Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001