Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €95.730 |
5+ | €90.940 |
10+ | €86.160 |
Price for:Each
Minimum: 1
Multiple: 1
€95.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB7TCS0
Order Code1581989
Technical Datasheet
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Time Min0.001s
Time Max1h
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product Range-
Product Overview
The CUB7TCS0 is a Miniature Electronic Timer powered by lithium battery with large 0.35-inch LCD reflective display. This CUB7 series timer is housed in a lightweight, high impact plastic case with a clear viewing window. The sealed front panel with silicon rubber keypad meets NEMA 4X/IP65 specification for wash-down and/or dusty environments, when properly installed with supplied panel gasket and mounting clip. The keypad can be enabled/disabled via a single DIP switch.
- 8-digit LCD display
- 3-position terminal block
- Count speeds up to 10kHz
- 9 Programmable time range
- Low voltage input
- 0 to 50°C Temperature range
Applications
Industrial, Automation & Process Control, Test & Measurement
Technical Specifications
Supply Voltage Min
9VDC
Time Min
0.001s
Panel Cutout Height
22.2mm
Product Range
-
Supply Voltage Max
28VDC
Time Max
1h
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1