Print Page

Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €139.360 |
Price for:Each
Minimum: 1
Multiple: 1
€139.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The DT800000 is a 5-digit Adjustable Time-base Tachometer with self-powered rate indicator which features selectable time-base increments by setting the appropriate DIP switches on the rear of the unit. The internal 3.6VDC lithium battery will operate continuously for at least 5 years. It has a LCD display with 0.6-inch high digits. Backlight version units require power from an external 9 to 28VDC supply. The unit is constructed of a lightweight, high impact plastic case with a clear viewing window. The sealed front panel meets NEMA-4X/IP65 specifications for wash-down and dusty environments, when properly installed.
- Accepts magnetic or logic type signal inputs
- Wire connections made via screw clamp type terminals
- Adjustable time-base from 4msec to 63sec
- Internal lithium battery provides over 5 years of continuous operation
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
9VDC
Panel Cutout Height
33mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
15.2mm
Supply Voltage Max
28VDC
Panel Cutout Width
68mm
Operating Temperature Max
60°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142881