Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €150.150 |
Price for:Each
Minimum: 1
Multiple: 1
€150.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoHESS0000
Order Code2806582
Technical Datasheet
Supply Voltage Min8VDC
Supply Voltage Max30VDC
Sensor TerminalsCable
Operating Temperature Min-25°C
Operating Temperature Max70°C
Speed Sensor TypeHall Effect Zero Speed Sensor
Output Voltage (Peak to Peak)30V p-p
Inductance-
Gear Pitch Range24DP (Module 1.06) or Coarser
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter9.47mm
Surface Speed-
Product Range-
Technical Specifications
Supply Voltage Min
8VDC
Sensor Terminals
Cable
Operating Temperature Max
70°C
Output Voltage (Peak to Peak)
30V p-p
Gear Pitch Range
24DP (Module 1.06) or Coarser
Coil Resistance Max
-
Surface Speed
-
Supply Voltage Max
30VDC
Operating Temperature Min
-25°C
Speed Sensor Type
Hall Effect Zero Speed Sensor
Inductance
-
Coil Resistance Min
-
Housing Diameter
9.47mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145152