Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €130.780 |
Price for:Each
Minimum: 1
Multiple: 1
€130.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoLMPCC000
Order Code2819894
Technical Datasheet
Supply Voltage Min9VDC
Supply Voltage DC Min9V
Supply Voltage Max30VDC
Supply Voltage DC Max30V
Sensor HousingCylindrical
No. of Pins3 Pin
Output Current40mA
Sensor Output TypeNPN, Open Collector
IP Rating-
Product Range-
Technical Specifications
Supply Voltage Min
9VDC
Supply Voltage Max
30VDC
Sensor Housing
Cylindrical
Output Current
40mA
IP Rating
-
Supply Voltage DC Min
9V
Supply Voltage DC Max
30V
No. of Pins
3 Pin
Sensor Output Type
NPN, Open Collector
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093895