Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoPM500D0301600F00
Order Code3869953
Product RangePM-50 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €311.180 |
Price for:Each
Minimum: 1
Multiple: 1
€311.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoPM500D0301600F00
Order Code3869953
Product RangePM-50 Series
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Resolution320 x 240 Pixels
Pixel Size (H x W)-
Screen Size3.5"
Panel Display InterfaceEthernet, Modbus, RS232, RS485, Wi-Fi
Memory Size32GB
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangePM-50 Series
Technical Specifications
Meter Display Type
TFT LCD Color
Pixel Size (H x W)
-
Panel Display Interface
Ethernet, Modbus, RS232, RS485, Wi-Fi
Supply Voltage Min
10VDC
Operating Temperature Min
-10°C
Product Range
PM-50 Series
Display Resolution
320 x 240 Pixels
Screen Size
3.5"
Memory Size
32GB
Supply Voltage Max
30VDC
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0