Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoZFG0100C
Order Code2839982
Product RangeZFG Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €402.070 |
Price for:Each
Minimum: 1
Multiple: 1
€402.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoZFG0100C
Order Code2839982
Product RangeZFG Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution100PPR
No. of Detents0 Detents
Orientation-
Push SwitchWithout Push Switch
Encoder OutputNPN Open Collector, Quadrature
Encoder MountingChassis Mount
Product RangeZFG Series
Rotational Speed Max6000rpm
Speed Range Max6000rpm
Rotational Life Cycles-
No. of Channels1Channels
Shaft TypeD Type Flatted End
Shaft Length30.5mm
Shaft Diameter9.53mm
Supply Voltage Min8V
Supply Voltage Max35V
Operating Temperature Min-18°C
Operating Temperature Max60°C
IP RatingIP54
TerminationCable
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
100PPR
Orientation
-
Encoder Output
NPN Open Collector, Quadrature
Product Range
ZFG Series
Speed Range Max
6000rpm
No. of Channels
1Channels
Shaft Length
30.5mm
Supply Voltage Min
8V
Operating Temperature Min
-18°C
IP Rating
IP54
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Chassis Mount
Rotational Speed Max
6000rpm
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
9.53mm
Supply Voltage Max
35V
Operating Temperature Max
60°C
Termination
Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.860479