Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
50 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €92.630 |
Price for:Each
Minimum: 1
Multiple: 1
€92.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB7TCS0
Order Code2806578
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max28VDC
Time Min0.001s
Time Max1h
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product Range-
Technical Specifications
Supply Voltage Min
-
Time Min
0.001s
Panel Cutout Height
22.2mm
Product Range
-
Supply Voltage Max
28VDC
Time Max
1h
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085277