Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoEB-PSE-48V-2A
Order Code2819873
Product RangeSixnet Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €280.560 |
Price for:Each
Minimum: 1
Multiple: 1
€280.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoEB-PSE-48V-2A
Order Code2819873
Product RangeSixnet Series
Technical Datasheet
No. of Ports4Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypePoE Fast Ethernet
Ethernet Switch MountingDIN Rail / Panel
Port TypesRJ45 x 4
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeSixnet Series
Technical Specifications
No. of Ports
4Ports
Ethernet Switch Type
PoE Fast Ethernet
Port Types
RJ45 x 4
Input Voltage Type
VDC
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Panel
Network Speeds
10Mbps, 100Mbps
Product Range
Sixnet Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237233