Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,227.000 |
Product Information
Product Overview
IZD0024 is a SIGNALlab 250-12 standard kit. SIGNALlab 250-12 is most sophisticated Red Pitaya product, built for more demanding industrial applications and research, where robustness and performance matter more than cost. The device has full software control over the hardware and additional hardware features compared to other Red Pitaya products. Its larger Xilinx Zynq 7020 FPGA enables greater real-time processing capabilities plus a faster 250Msps sampling rate, and just like other Red Pitaya products it offers the benefits of remote access, with an online app user interface accessible through Ethernet or Wi-Fi.
Contents
SIGNALlab 250-12 board in Aluminium Housing, Oscilloscope probes SD card, Power supply, USB-A to USB-C and Ethernet cables.
Technical Specifications
-
Education / Hobby
Standard Kit SIGNALLAB 250-12
To Be Advised
-
Data Acquisition
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate