Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,069.810 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€1,069.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED PITAYA
Manufacturer Part NoIZD0052
Order Code4816859
Technical Datasheet
Silicon ManufacturerAMD
Silicon Core NumberZynq 7020
Kit Application TypeEducation / Hobby
Application Sub TypeAutomotive & Industrial
Kit ContentsStarter Kit STEMLab 125-14, MicroSD card, USB Power Supply, Cables, Adapters, 50 ohm Termination
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
AMD
Kit Application Type
Education / Hobby
Kit Contents
Starter Kit STEMLab 125-14, MicroSD card, USB Power Supply, Cables, Adapters, 50 ohm Termination
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
Zynq 7020
Application Sub Type
Automotive & Industrial
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90230010
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7