Print Page
Image is for illustrative purposes only. Please refer to product description.
153 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.050 |
| 25+ | €4.750 |
| 50+ | €4.340 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€6.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The IPWSHRRFM16 is a Washer made of red fibre. This IP sealing washer is fitted between an entry component and the equipment to maintain the ingress protection of the equipment.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
-
Fastener Material
Fibre
Product Range
-
External Diameter
25mm
Thread Size - Metric
M16
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39207910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006