Print Page
Image is for illustrative purposes only. Please refer to product description.
309 In Stock
3.680 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.380 |
20+ | €5.010 |
40+ | €4.580 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€6.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREDAPT
Manufacturer Part NoSW-Z-6-0-00-04
Order Code7186125
Technical Datasheet
Internal Diameter-
External Diameter30.5mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM20
Product Range-
Product Overview
The IPWSHRNYLM20 is a M20 Sealing Washer, made of nylon 6 (polyamide 6). This SW-Z series IP sealing washer is fitted between an entry component and the equipment to maintain the ingress protection of the equipment.
- 1.5mm Thickness
Applications
Industrial
Technical Specifications
Internal Diameter
-
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
30.5mm
Thread Size - Metric
M20
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002