Print Page
Image is for illustrative purposes only. Please refer to product description.
9.914 In Stock
1.100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €4.360 |
10+ | €2.860 |
25+ | €2.470 |
50+ | €2.330 |
100+ | €2.240 |
Price for:Each
Minimum: 1
Multiple: 1
€4.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR 1220 MFR (1BL)
Order Code4551086
Technical Datasheet
Battery Voltage3V
Battery Size Code1220
Battery TechnologyLithium Manganese Dioxide
External Diameter12.5mm
Battery Capacity40mAh
Battery TerminalsPressure Contact
External Height2mm
Pack Quantity1
External Depth2mm
Weight0.8g
Battery IEC CodeCR1220
Battery NEDA Code5012LC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
40mAh
External Height
2mm
External Depth
2mm
Battery IEC Code
CR1220
Product Range
-
Battery Size Code
1220
External Diameter
12.5mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
0.8g
Battery NEDA Code
5012LC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
UN Hazard Code:3090