Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €2.390 |
5+ | €2.260 |
10+ | €2.150 |
20+ | €2.020 |
50+ | €1.870 |
Price for:Each
Minimum: 1
Multiple: 1
€2.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR2325
Order Code4551108
Technical Datasheet
Battery Voltage3V
Battery Size Code2325
Battery TechnologyLithium Manganese Dioxide
External Diameter23mm
Battery Capacity190mAh
Battery TerminalsPressure Contact
External Height2.5mm
Pack Quantity1
Weight3g
Battery IEC CodeCR2325
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
190mAh
External Height
2.5mm
Weight
3g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
2325
External Diameter
23mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery IEC Code
CR2325
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
UN Hazard Code:3090