Print Page
Image is for illustrative purposes only. Please refer to product description.
879 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.510 |
10+ | €1.240 |
25+ | €1.210 |
50+ | €1.160 |
100+ | €1.140 |
Price for:Each
Minimum: 1
Multiple: 1
€1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoHU 2450N-1-LF
Order Code1216358
Technical Datasheet
Battery Sizes Accepted2450
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HU 2450N-1-LF is a Battery Holder designed for automatic pick and place mounting. Made of heat resistant glass fibre filled LCP with stainless steel spring 301 tin-plated throughout. This holder is suitable for wave-soldering and features safety against inverse polarity (polarized).
- Robust design
- Protection against leak currents
- Safety against short-circuits
- Clear separation of connections
- Automated battery mounting possible
- Safe retention of coin cell
- Easy and fast replacement of battery
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
2450
Battery Holder Mount
Through Hole
SVHC
No SVHC (17-Jan-2023)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145