Print Page
Image is for illustrative purposes only. Please refer to product description.
6.229 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.540 |
10+ | €2.310 |
25+ | €2.260 |
50+ | €2.220 |
100+ | €2.170 |
Price for:Each
Minimum: 1
Multiple: 1
€2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoHU2032-LF
Order Code1319749
Technical Datasheet
Battery Sizes Accepted2032
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HU2032-LF from Renata is a battery holder for lithium CR2032 coin cells, holders are available in horizontal versions with through hole mounting. Material used for holder is heat resistant, glass fiber filled LCP. Contact resistance between contacts to the cell is less than 100mΩ (measured through AC 1kHz depending on the case material of the cell). This holder features safe retention of coin cell and safety against short circuits.
- UL E218732 recognized
- Flammability rating UL 94 V-0
- Spring stainless steel AISI 301 nickel plated battery contact
- Easy and fast replacement of battery
- Designed for automatic "pick and place" mounting
- Safety against inverse polarity (polarized)
- Protection against leak currents
- Robust design
- Suitable for wave soldering
Technical Specifications
Battery Sizes Accepted
2032
Battery Holder Mount
Through Hole
SVHC
No SVHC (17-Jan-2023)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Alternatives for HU2032-LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907