Print Page
Image is for illustrative purposes only. Please refer to product description.
733 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.770 |
5+ | €8.380 |
10+ | €7.980 |
20+ | €7.820 |
50+ | €7.660 |
Price for:Each
Minimum: 1
Multiple: 1
€8.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoNH5077-LF
Order Code1216360
Technical Datasheet
Battery Sizes Accepted2450
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
Product Overview
The NH5077-LF is a Battery Holder made of polyamide 66 with nickel 996 battery contacts. The solder pins and supports tin-plated throughout of minimum 5µm. Easy and safe PCB mounting due to additional positioning pins. This holder is ideal for through-hole vertical mounting.
- For wave soldering
- Safety against leak currents
- Safety against inverse polarity
- Safety against short-circuits
- Clear separation of connections
- Snap-on fixing for button cells
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
2450
Battery Holder Mount
Through Hole
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024