Print Page
Image is for illustrative purposes only. Please refer to product description.
1.034 In Stock
3.800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
10+ | €0.908 |
25+ | €0.878 |
50+ | €0.847 |
100+ | €0.817 |
Price for:Each
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoVBH2032-1-LF
Order Code1216359
Technical Datasheet
Battery Sizes Accepted2032
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The VBH2032-1-LF from Renata is a through hole, vertical version battery holder for lithium CR2032 coin cells. Material used for holder is high performance polyamide. This holder features safe retention of coin cell and protection against short circuits.
- Flammability rating UL 94 V-0
- Spring stainless steel AISI 301 nickel plated battery contact
- Easy and fast replacement of battery
- Safety against inverse polarity (polarized)
- Protection against leak currents
- Robust design
- Suitable for wave and reflow soldering
Technical Specifications
Battery Sizes Accepted
2032
Battery Holder Mount
Through Hole
SVHC
No SVHC (17-Jan-2023)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002