Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No5L1503L-000NVGI
Order Code3228523
Your Part Number
Technical Datasheet
240 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.18 |
| 10+ | €1.17 |
| 25+ | €1.16 |
| 50+ | €1.15 |
| 100+ | €1.14 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5L1503L-000NVGI
Order Code3228523
Technical Datasheet
Clock IC TypeProgrammable Clock Generator
Frequency100MHz
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageVFQFPN
No. of Pins10Pins
Clock IC Case StyleVFQFPN
Product Range-
No. of Outputs3Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Programmable Clock Generator
Supply Voltage Min
1.71V
IC Case / Package
VFQFPN
Clock IC Case Style
VFQFPN
No. of Outputs
3Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Frequency
100MHz
Supply Voltage Max
1.89V
No. of Pins
10Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001