Print Page
Image is for illustrative purposes only. Please refer to product description.
1.940 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
10+ | €1.760 |
25+ | €1.600 |
50+ | €1.470 |
100+ | €1.340 |
250+ | €1.260 |
500+ | €1.230 |
1000+ | €1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No5PB1213NTGK8
Order Code3869521
Technical Datasheet
Clock IC TypeClock Buffer
Frequency200MHz
No. of Outputs3Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Technical Specifications
Clock IC Type
Clock Buffer
No. of Outputs
3Outputs
Supply Voltage Max
3.465V
No. of Pins
10Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Frequency
200MHz
Supply Voltage Min
3.135V
Clock IC Case Style
DFN
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability