Print Page
Image is for illustrative purposes only. Please refer to product description.
798 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.270 |
10+ | €3.200 |
25+ | €3.140 |
50+ | €3.070 |
100+ | €3.010 |
250+ | €2.940 |
500+ | €2.880 |
1000+ | €2.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No71V016SA10PHG8
Order Code3869631
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density1Mbit
Memory Configuration64K x 16bit
IC Case / PackageTSOP
No. of Pins44Pins
Supply Voltage Min3.15V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
64K x 16bit
No. of Pins
44Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
Memory Density
1Mbit
IC Case / Package
TSOP
Supply Voltage Min
3.15V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability