Print Page
Image is for illustrative purposes only. Please refer to product description.
411 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.850 |
10+ | €1.640 |
50+ | €1.510 |
100+ | €1.420 |
250+ | €1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No71V256SA15YG8
Order Code3869637
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density256Kbit
Memory Configuration32K x 8bit
IC Case / PackageSOJ
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
32K x 8bit
No. of Pins
28Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Memory Density
256Kbit
IC Case / Package
SOJ
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability