Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.130 |
10+ | €18.650 |
25+ | €12.700 |
50+ | €11.050 |
100+ | €9.930 |
Price for:Each
Minimum: 1
Multiple: 1
€20.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No7202LA15JGI
Order Code3869590
Technical Datasheet
Logic Case StylePLCC
No. of Pins32Pins
Frequency40MHz
IC Case / PackagePLCC
Supply Voltage Min4.5V
Memory Organisation1K x 9bit
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
FIFO FunctionAsynchronous
Access Time15ns
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Case Style
PLCC
Frequency
40MHz
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Access Time
15ns
MSL
MSL 1 - Unlimited
No. of Pins
32Pins
IC Case / Package
PLCC
Memory Organisation
1K x 9bit
Operating Temperature Min
-40°C
FIFO Function
Asynchronous
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability