Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.840 |
10+ | €20.320 |
25+ | €20.150 |
50+ | €19.970 |
100+ | €18.540 |
Price for:Each
Minimum: 1
Multiple: 1
€22.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No7204L12TPG
Order Code3869592
Technical Datasheet
Logic Case StyleDIP
No. of Pins28Pins
Frequency50MHz
IC Case / PackageDIP
Supply Voltage Min4.5V
Memory Organisation4K x 9bit
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
FIFO FunctionAsynchronous
Access Time12ns
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Case Style
DIP
Frequency
50MHz
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
Access Time
12ns
MSL
MSL 1 - Unlimited
No. of Pins
28Pins
IC Case / Package
DIP
Memory Organisation
4K x 9bit
Operating Temperature Min
0°C
FIFO Function
Asynchronous
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability