Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.280 |
5+ | €48.530 |
10+ | €46.780 |
25+ | €44.850 |
Price for:Each
Minimum: 1
Multiple: 1
€50.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No72V06L25JGI
Order Code3869594
Technical Datasheet
Logic Case StylePLCC
No. of Pins28Pins
Frequency28.5MHz
IC Case / PackagePLCC
Supply Voltage Min3V
Memory Organisation16K x 9bit
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
FIFO FunctionAsynchronous
Access Time25ns
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Case Style
PLCC
Frequency
28.5MHz
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Access Time
25ns
MSL
MSL 3 - 168 hours
No. of Pins
28Pins
IC Case / Package
PLCC
Memory Organisation
16K x 9bit
Operating Temperature Min
-40°C
FIFO Function
Asynchronous
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability